OPT4001YMNRQ1

Texas Instruments
595-OPT4001YMNRQ1
OPT4001YMNRQ1

Mfr.:

Description:
Ambient Light Sensors

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5,790

Stock:
5,790 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$2.54 $2.54
$1.80 $18.00
$1.40 $140.00
$1.20 $600.00
$1.14 $1,140.00
Full Reel (Order in multiples of 3000)
$1.09 $3,270.00
$1.05 $6,300.00
$1.00 $9,000.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Ambient Light Sensors
RoHS:  
Ambient Light Sensors
PICOSTAR-4
SMD/SMT
1.6 V to 3.6 V
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Fall Time: 300 ns
Product Type: Ambient Light Sensors
Responsivity: 540 nm
Rise Time: 300 ns
Factory Pack Quantity: 3000
Subcategory: Optical Detectors & Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

OPT4001/OPT4001-Q1 Digital Ambient Light Sensor

Texas Instruments OPT4001/OPT4001-Q1 Digital Ambient Light Sensor (ALS) is a light-to-digital sensor that measures the intensity of visible light. The sensor's spectral response tightly matches the human eye's photopic response. A specially engineered filter on the device rejects near-infrared components from the common light sources to measure accurate light intensity.