PCI2060IGHK

595-PCI2060IGHK
PCI2060IGHK

Mfr.:

Description:
PCI Interface IC Async 32-Bit 66MHz PCI-to-PCI Bridge

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: PCI Interface IC
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS: N
Bridge - PCI to PCI
66 MHz
3.3 V, 5 V
3.3 V, 5 V
- 40 C
+ 85 C
SMD/SMT
BGA-Microstar-Junior-257
Tray
Brand: Texas Instruments
Data Bus Width: 32 bit
Moisture Sensitive: Yes
Operating Supply Voltage: 3.3 V, 5 V
Product Type: PCI Interface IC
Series: PCI2060
Factory Pack Quantity: 90
Subcategory: Interface ICs
Unit Weight: 593 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: