PCM1681PWP

Texas Instruments
595-PCM1681PWP
PCM1681PWP

Mfr.:

Description:
Audio D/A Converter ICs 24B 192kHz 8Ch Delta Sigma Audio A 595-P A 595-PCM1681PWPR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 581

Stock:
581 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$4.19 $4.19
$3.17 $31.70
$2.76 $138.00
$2.63 $263.00
$2.35 $587.50
$2.31 $1,155.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$3.37
Min:
1

Similar Product

Texas Instruments PCM1681PWPR
Texas Instruments
Audio D/A Converter ICs 24B 192kHz 8Ch Delta Sigma Audio A 595-P A 595-PCM1681PWP

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio D/A Converter ICs
RoHS:  
8 Converter
200 kHz
I2C, SPI
24 bit
HTSSOP-28
8 Output
105 dB
4.5 V
5.5 V
PCM1681
- 40 C
+ 85 C
SMD/SMT
Tube
Brand: Texas Instruments
Gain Error: +/- 6 % FSR
Moisture Sensitive: Yes
Number of Channels: 8 Channel
Number of DACs: 8 DAC
Product: Audio DACs
Product Type: Audio D/A Converter ICs
Factory Pack Quantity: 50
Subcategory: Audio ICs
Supply Type: Analog and Digital
THD plus Noise: 0.002 %
Unit Weight: 118.500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99