PCM1725U

Texas Instruments
595-PCM1725U
PCM1725U

Mfr.:

Description:
Audio D/A Converter ICs Stereo DAC 16 Bits 9 6kHz Sampling A 595 A 595-PCM1725U/2K

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio D/A Converter ICs
RoHS:  
2 Converter
96 kHz
Serial
16 bit
SOIC-14
2 Output
97 dB
4.5 V
5.5 V
PCM1725
- 25 C
+ 85 C
SMD/SMT
Tube
Brand: Texas Instruments
Development Kit: DEM-DAI1725
Gain Error: +/- 5 % FSR
Number of Channels: 2 Channel
Product: Audio DACs
Product Type: Audio D/A Converter ICs
Factory Pack Quantity: 50
Subcategory: Audio ICs
Supply Type: Single
Unit Weight: 129.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 103

Stock:
103 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$8.56 $8.56
$6.64 $66.40
$5.86 $293.00
$5.62 $562.00
$5.38 $1,345.00