PGA2310UA/1K

Texas Instruments
595-PGA2310UA/1K
PGA2310UA/1K

Mfr.:

Description:
Audio Amplifiers +/-15V St Audio Vol Cntrl A 595-PGA2310U A 595-PGA2310UA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,629

Stock:
1,629 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$30.14 $30.14
$24.35 $243.50
$22.91 $572.75
$21.33 $2,133.00
$20.57 $5,142.50
$20.38 $10,190.00
Full Reel (Order in multiples of 1000)
$19.20 $19,200.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$35.02
Min:
1

Similar Product

Texas Instruments PGA2310UA
Texas Instruments
Audio Amplifiers 15V Stereo Audio Vol ume Control A 595-P A 595-PGA2310UA/1K

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio Amplifiers
RoHS:  
0.0004 %
SOIC-16
100 kOhms
4.5 V
15.5 V
- 40 C
+ 85 C
SMD/SMT
PGA2310
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: PGA2310EVM
Gain: + 31.5 dB to - 95.5 dB
GBP - Gain Bandwidth Product: 1.5 MHz
Moisture Sensitive: Yes
Number of Channels: 2 Channel
Operating Supply Current: 7.5 mA
Output Current: 35 mA
Product: Volume Controls
Product Type: Audio Amplifiers
Factory Pack Quantity: 1000
Subcategory: Audio ICs
Type: 2-Channel Stereo
Vos - Input Offset Voltage: 500 uV
Unit Weight: 420.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542339000
CAHTS:
8542390000
USHTS:
8542330001
JPHTS:
8542390990
MXHTS:
8542330299
ECCN:
EAR99