PTH04T240WAZT

Texas Instruments
595-PTH04T240WAZT
PTH04T240WAZT

Mfr.:

Description:
DC/DC Converters - SMD 10-A 2.2V to 5.5V Ad j Pwr Mod A 595-PTH A 595-PTH04T240WAZ

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 73

Stock:
73 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 73 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$21.31 $21.31
$21.09 $105.45
$20.98 $209.80
$20.86 $521.50
$20.79 $1,039.50
$20.57 $2,057.00
Full Reel (Order in multiples of 250)
$18.55 $4,637.50
$18.53 $9,265.00
1,000 Quote
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
$21.35
Min:
1

Similar Product

Texas Instruments PTH04T240WAZ
Texas Instruments
DC/DC Converters - SMD 10-A 2.2V to 5.5V Ad j Pwr Mod A 595-PTH A 595-PTH04T240WAZT

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: DC/DC Converters - SMD
RoHS:  
REACH - SVHC:
Non-Isolated
1 Output
3.3 V
2.2 V
5.5 V
690 mV to 3.6 V
10 A
22.1 mm (0.87 in)
15.75 mm (0.62 in)
8.33 mm (0.328 in)
Industrial
PTH04T240W
Brand: Texas Instruments
Case Style: Open Frame
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product: Non-Isolated / PoL
Product Type: Non-Isolated DC-DC Converters
Factory Pack Quantity: 250
Subcategory: DC-DC Converters
Unit Weight: 3.324 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8504409999
USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
MXHTS:
8542310399
ECCN:
EAR99

Power Module Solutions

Texas Instruments comprehensive power module portfolio provides all-in-one, low-cost power solutions in small, easy-to-use packages for a wide variety of applications. These applications include industrial, test and measurement, motor control, and medical and communication solutions.