SN0014HBL

Texas Instruments
595-SN0014HBL
SN0014HBL

Mfr.:

Description:
LDO Voltage Regulators Radiation-hardened Q MLV and QMLP 1.5A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8

Stock:
8 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$434.43 $434.43
$367.08 $3,670.80
$353.89 $8,847.25
100 Quote

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
CFP-14
400 mV to 5.5 V
1.5 A
1 Output
Positive
19 mA
850 mV
7 V
109 dB
Adjustable
- 55 C
+ 125 C
215 mV
TPS7H1111
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Dropout Voltage - Max: 430 mV
Line Regulation: 200 uV/V
Load Regulation: 1000 uV/A
Product: Linear Low-Dropout Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 25
Subcategory: PMIC - Power Management ICs
Type: Ultra-Low Noise, High PSRR Radiation Hardened Low Dropout
Voltage Regulation Accuracy: 0.9 %, 1.1 %
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542390070
MXHTS:
8542399999
ECCN:
EAR99

TPS7H1111 Ultra-Low Noise LDO Linear Regulator

Texas Instruments TPS7H1111 Ultra-Low Noise LDO Linear Regulator is optimized for powering radio-frequency (RF) devices in a space environment. The module can source up to 1.5A over a 0.85V to 7V input range with a 2.2V to 14V bias supply. The high performance of the Texas Instruments TPS7H1111 limits power-supply generated phase noise and clock jitter, making this device ideal for powering high-performance ADCs, DACs, VCOs, PLLs, SerDes, and other RF components in satellites. The exceptional accuracy and transient performance ensure optimal system performance for digital loads (such as FPGAs and DSPs) requiring low-voltage operation.