SN65LBC173AN

Texas Instruments
595-SN65LBC173AN
SN65LBC173AN

Mfr.:

Description:
RS-422/RS-485 Interface IC Quad LP Diff

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RS-422/RS-485 Interface IC
RoHS:  
SN65LBC173A
Through Hole
PDIP-16
Receiver
0 Driver
4 Receiver
50 Mb/s
5 V
5 V
- 40 C
+ 85 C
RS-422/RS-485 Receivers
Tube
Brand: Texas Instruments
Operating Supply Current: 20 mA
Operating Supply Voltage: 5 V
Product Type: RS-422/RS-485 Interface IC
Shutdown: No Shutdown
Factory Pack Quantity: 25
Subcategory: Interface ICs
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

SN65LBC173A/SN75LBC173A Line Receivers

Texas Instruments SN65LBC173A/SN75LBC173A Quad Differential Line Receivers come with 3-state outputs and are designed for TIA/EIA-485 (RS-485), TIA/EIA-422 (RS-422), and ISO 8482 (Euro RS-485) applications. These devices are optimized for balanced multipoint bus communication at 50 million bits per second or more data rates. The transmission media may be twisted-pair cables, printed-circuit board traces, or backplanes. The ultimate rate and distance of data transfer depend on the media's attenuation characteristics and the noise coupling to the environment. The Texas Instruments SN65LBC173A/SN75LBC173A operates over a wide range of positive and negative common-mode input voltages and features ESD protection to 6kV. This ESD protection makes it suitable for high-speed multipoint data transmission applications in harsh environments. These devices are designed using LinBiCMOS™, facilitating low power consumption and robustness.

In Stock: 17

Stock:
17
Can Dispatch Immediately
On Order:
350
Expected 2026/12/03
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$11.23 $11.23
$8.77 $87.70
$8.15 $203.75
$7.47 $747.00
$6.94 $1,735.00
$6.80 $3,400.00
$6.66 $6,660.00
3,000 Quote