SN65LVDM320DGGR

595-SN65LVDM320DGGR
SN65LVDM320DGGR

Mfr.:

Description:
LVDS Interface IC 8-Bit Registered LVDM Transceiver

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LVDS Interface IC
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
Differential Transceiver
1 Receiver
630 Mb/s
3.6 V
3 V
- 40 C
+ 85 C
SMD/SMT
TSSOP-64
Reel
Cut Tape
Brand: Texas Instruments
Height: 1.15 mm
Length: 17 mm
Moisture Sensitive: Yes
Operating Supply Current: 130 mA
Product Type: LVDS Interface IC
Factory Pack Quantity: 1
Subcategory: Interface ICs
Width: 6.1 mm
Unit Weight: 262.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319000
USHTS:
8542390090
TARIC:
8542399000
ECCN:
5A991.b.1
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: