SN65LVDS348PWR

Texas Instruments
595-SN65LVDS348PWR
SN65LVDS348PWR

Mfr.:

Description:
LVDS Interface IC Quad LVDS Receiver A 595-SN65LVDS348PW A A 595-SN65LVDS348PW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,254

Stock:
3,254 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$3.97 $3.97
$3.00 $30.00
$2.76 $69.00
$2.50 $250.00
$2.37 $592.50
$2.29 $1,145.00
$2.23 $2,230.00
Full Reel (Order in multiples of 2000)
$2.16 $4,320.00
$2.12 $8,480.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$4.68
Min:
1
Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$6.65
Min:
1

Similar Product

Texas Instruments SN65LVDS348PW
Texas Instruments
LVDS Interface IC Quad LVDS Receiver A 595-SN65LVDS348PWR A 595-SN65LVDS348PWR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LVDS Interface IC
RoHS:  
Receiver
4 Receiver
340 Mb/s
CMOS, ECL, LVCMOS, LVDS, LVECL, LVPECL, PECL
LVTTL
3.6 V
3 V
- 40 C
+ 85 C
SMD/SMT
TSSOP-16
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: TW
Country of Diffusion: DE
Country of Origin: TW
Operating Supply Current: 20 mA
Operating Supply Voltage: 3.3 V
Product Type: LVDS Interface IC
Series: SN65LVDS348
Factory Pack Quantity: 2000
Subcategory: Interface ICs
Unit Weight: 63 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99