SN65LVDS84AQDGG

Texas Instruments
595-SN65LVDS84AQDGG
SN65LVDS84AQDGG

Mfr.:

Description:
Bus Transmitters Flatlink A 595-SN65L VDS84AQDGGR A 595-SN65LVDS84AQDGGR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 356

Stock:
356 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$7.56 $7.56
$5.85 $58.50
$5.25 $131.25
$5.23 $627.60
$5.12 $1,433.60
$4.57 $2,376.40
$4.47 $4,470.00
$4.35 $10,962.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$6.44
Min:
1

Similar Product

Texas Instruments SN65LVDS84AQDGGR
Texas Instruments
Bus Transmitters Flatlink A 595-SN65L VDS84AQDGG A 595-SN65LVDS84AQDGG

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Bus Transmitters
RoHS:  
196 Mb/s
LVDS
3.6 V
3 V
TSSOP-48
- 40 C
+ 125 C
Tube
Brand: Texas Instruments
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 21 Channel, 3 Channel
Pd - Power Dissipation: 1.637 W
Product Type: Bus Transmitters
Series: SN65LVDS84A
Factory Pack Quantity: 40
Subcategory: Logic ICs
Tradename: FlatLink
Unit Weight: 200.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99