SN65LVEL11DR

Texas Instruments
595-SN65LVEL11DR
SN65LVEL11DR

Mfr.:

Description:
Clock Buffer 3.3V PECL 1:2 Fanout Buffer A 595-SN65LV A 595-SN65LVEL11D

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Clock Buffer
RoHS:  
4 Output
350 ps
ELC, PECL
SOIC-8
PECL, ECL
2.9 GHz
3 V
3.8 V
SN65LVEL11
- 40 C
+ 85 C
Brand: Texas Instruments
Mounting Style: SMD/SMT
Operating Supply Current: 25 mA
Packaging: Reel
Pd - Power Dissipation: 840 mW
Product: Fanout Buffers
Product Type: Clock Buffers
Factory Pack Quantity: 2500
Subcategory: Clock & Timer ICs
Unit Weight: 76 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
5A991.b.1
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 2500   Multiples: 2500
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
$2.20 $5,500.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$4.90
Min:
1

Similar Product

Texas Instruments SN65LVEL11D
Texas Instruments
Clock Buffer 3.3V PECL 1:2 Fanout Buffer A 595-SN65LV A 595-SN65LVEL11DR