SN65LVEP11DGKR

Texas Instruments
595-SN65LVEP11DGKR
SN65LVEP11DGKR

Mfr.:

Description:
Clock Buffer PECL/ECL 1:2 Fanout Buffer A 595-SN65LVE A 595-SN65LVEP11DGK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,120

Stock:
2,120 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 2120 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$4.81 $4.81
$4.78 $47.80
$4.58 $458.00
$4.35 $1,087.50
$4.20 $2,100.00
$4.11 $4,110.00
Full Reel (Order in multiples of 2500)
$2.65 $6,625.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$5.66
Min:
1

Similar Product

Texas Instruments SN65LVEP11DGK
Texas Instruments
Clock Buffer PECL/ECL 1:2 Fanout Buffer A 595-SN65LVE A 595-SN65LVEP11DGKR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Clock Buffer
RoHS:  
4 Output
300 ps
ECL/PECL
VSSOP-8
PECL, ECL
3.8 GHz
2.375 V
3.8 V
SN65LVEP11
- 40 C
+ 85 C
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Mounting Style: SMD/SMT
Operating Supply Current: 45 mA
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Pd - Power Dissipation: 527 mW
Product: Fanout Buffers
Product Type: Clock Buffers
Factory Pack Quantity: 2500
Subcategory: Clock & Timer ICs
Unit Weight: 19 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
5A991.b.1