SN74150N

595-SN74150N
SN74150N

Mfr.:

Description:
Encoders, Decoders, Multiplexers & Demultiplexers 16-1-line Data Slctr/Mltplxr

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Encoders, Decoders, Multiplexers & Demultiplexers
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
Selectors / Multiplexers
7400
16 Input
1 Output
PDIP-24
35 ns
4.75 V
5.25 V
Through Hole
0 C
+ 70 C
Tube
Brand: Texas Instruments
Height: 4.57 mm
High Level Output Current: - 800 uA
Length: 31.75 mm
Logic Type: Selectors/Multiplexers
Low Level Output Current: 16 mA
Number of Circuits: 4 Circuit
Pin Count: 24
Product Type: Encoders, Decoders, Multiplexers & Demultiplexers
Series: SN74150
Factory Pack Quantity: 15
Subcategory: Logic ICs
Width: 13.71 mm
Unit Weight: 3.735 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: