SN74ABT374APW

Texas Instruments
595-SN74ABT374APW
SN74ABT374APW

Mfr.:

Description:
Flip-Flops Octal A 595-SN74ABT3 74APWR A 595-SN74AB A 595-SN74ABT374APWR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Flip-Flops
RoHS:  
D-Type Edge Triggered Flip-Flop
ABT
8 Circuit
3-State
TSSOP-20
TTL
Non-Inverting
6.6 ns
- 32 mA
64 mA
4.5 V
5.5 V
SMD/SMT
- 40 C
+ 85 C
Tube
Brand: Texas Instruments
Height: 1.15 mm
Length: 6.5 mm
Number of Channels: 8 Channel
Number of Input Lines: 8
Number of Output Lines: 3 Line
Peak Solder Temperature: + 260 C
Pin Count: 20
Product Type: Flip Flops
Quiescent Current: 30 mA
Series: SN74ABT374A
Factory Pack Quantity: 70
Subcategory: Logic ICs
Width: 4.4 mm
Unit Weight: 77 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 92

Stock:
92 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.24 $1.24
$0.897 $8.97
$0.811 $20.28
$0.715 $50.05
$0.645 $180.60
$0.62 $347.20
$0.59 $619.50
$0.578 $1,456.56
$0.565 $2,847.60