SN74ABT841ADW

Texas Instruments
595-SN74ABT841ADW
SN74ABT841ADW

Mfr.:

Description:
Latches 10bit Bus D A 595-SN 74ABT841ADWR A 595- A 595-SN74ABT841ADWR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 699

Stock:
699 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.23 $2.23
$1.65 $16.50
$1.50 $37.50
$1.34 $134.00
$1.26 $315.00
$1.21 $605.00
$1.16 $1,160.00
$1.12 $2,800.00
$1.10 $5,500.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$3.38
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$1.90
Min:
1

Similar Product

Texas Instruments SN74ABT841ADWR
Texas Instruments
Latches 10bit Bus D A 595-SN 74ABT841ADW A 595-S A 595-SN74ABT841ADW

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Latches
RoHS:  
True
ABT
1 Circuit
3 Line
SOIC-24
Non-Inverting
5.5 ns
38 mA
32 mA
- 32 mA
4.5 V
5.5 V
- 40 C
+ 85 C
Tube
Brand: Texas Instruments
Country of Assembly: TW
Country of Diffusion: DE
Country of Origin: TW
Mounting Style: SMD/SMT
Number of Channels: 10 Channel
Number of Input Lines: 10 Line
Product Type: Latches
Series: SN74ABT841A
Factory Pack Quantity: 25
Subcategory: Logic ICs
Supply Current - Max: 24 mA
Unit Weight: 624.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99