SN74AC8541RKSR

Texas Instruments
595-SN74AC8541RKSR
SN74AC8541RKSR

Mfr.:

Description:
Buffers & Line Drivers Eight-channel 1.5V-t o-6V buffers with S

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10,310

Stock:
10,310 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.60 $0.60
$0.426 $4.26
$0.383 $9.58
$0.334 $33.40
$0.311 $77.75
$0.297 $148.50
$0.29 $290.00
$0.269 $1,614.00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Buffers & Line Drivers
RoHS:  
AC
8 Input
8 Output
Non-Inverting
VQFN-20
- 24 mA
24 mA
1.5 V
6 V
20 uA
- 40 C
+ 125 C
SMD/SMT
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Logic Type: CMOS
Number of Channels: 8 Channel
Output Type: 3-State
Product Type: Buffers & Line Drivers
Propagation Delay Time: 3.5 ns, 3.9 ns, 4.5 ns, 5 ns, 5.6 ns, 5.8
Series: SN74AC8541
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

SN74AC8541/SN74AC8541-Q1 Octal Buffers/Drivers

Texas Instruments SN74AC8541/SN74AC8541-Q1 Octal Buffers/Drivers include Schmitt-trigger inputs and 3-state outputs. The outputs can be simultaneously driven into the high-impedance state using either output enable pins. These buffers/drivers support up to 75mA output drive at 5V in short bursts and drive 50Ω transmission lines. The SN74AC8541-Q1 buffers are AEC-Q100 qualified for automotive applications with device temperature grade 1. These octal buffers/drivers are used to hold a signal during controller reset, debounce a switch, enable or disable a digital signal, and eliminate slow or noisy input signals. The SN74AC8541/SN74AC8541-Q1 buffers/drivers are available in a 4.5mm x 2.5mm size wettable flank QFN package.