SN74AHC139PWR

Texas Instruments
595-SN74AHC139PWR
SN74AHC139PWR

Mfr.:

Description:
Encoders, Decoders, Multiplexers & Demultiplexers Dual A 595-SN74AHC13 9PW A 595-SN74AHC13 A 595-SN74AHC139PW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Encoders, Decoders, Multiplexers & Demultiplexers
RoHS:  
Decoders / Demultiplexers
AHC
2 Input
4 Output
TSSOP-16
8.5 ns
2 V
5.5 V
SMD/SMT
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Height: 1.15 mm
High Level Output Current: - 8 mA
Length: 5 mm
Logic Type: Decoders/Demultiplexers
Low Level Output Current: 8 mA
Number of Circuits: 2 Circuit
Pd - Power Dissipation: 600 mW
Pin Count: 16
Product Type: Encoders, Decoders, Multiplexers & Demultiplexers
Series: SN74AHC139
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Width: 4.4 mm
Unit Weight: 62 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

SN74AHC139/SN74AHC139-Q1 2-to-4 Line Decoder/Demux

Texas Instruments SN74AHC139/SN74AHC139-Q1 Dual 2-to-4 Line Decoder / Demultiplexers are designed for data-routing and high-performance memory-decoding applications requiring short propagation-delay times. These decoders can be used to minimize the effects of system decoding in high-performance memory systems. The delay times of these decoders and the enable time of the memory are usually less than the typical access time when employed with high-speed memories utilizing a fast enable circuit. This feature means that the effective system delay introduced by the decoders is negligible. The Texas Instruments SN74AHC139-Q1 devices are AEC-Q100 qualified for automotive applications.

In Stock: 2,324

Stock:
2,324 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$0.561 $0.56
$0.395 $3.95
$0.354 $8.85
$0.309 $30.90
$0.287 $71.75
$0.274 $137.00
$0.267 $267.00
Full Reel (Order in multiples of 2000)
$0.254 $508.00
$0.247 $988.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$1.04
Min:
1

Similar Product

Texas Instruments SN74AHC139PW
Texas Instruments
Encoders, Decoders, Multiplexers & Demultiplexers Dual 2 to 4-Line Decdr/Demltplxer
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.