SN74AHC14PW

595-SN74AHC14PW
SN74AHC14PW

Mfr.:

Description:
Inverters Hex Schmitt-Trigger Inverters

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5,605

Stock:
5,605 Can Dispatch Immediately
Quantities greater than 5605 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.00 $1.00
$0.716 $7.16
$0.575 $14.38
$0.544 $48.96
$0.529 $142.83
$0.508 $274.32
$0.49 $529.20
$0.472 $1,189.44
$0.457 $2,303.28

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$1.64
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$0.46
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$0.60
Min:
1

Similar Product

Texas Instruments SN74AHC14PWR
Texas Instruments
Inverters Hex Schmitt Trigger A 595-SN74AHC14PW A A 595-SN74AHC14PW

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Inverters
RoHS:  
6 Circuit
AHC
CMOS
TSSOP-14
5.5 V
2 V
- 40 C
+ 125 C
SMD/SMT
Tube
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
High Level Output Current: - 8 mA
Input Type: Schmitt Trigger
Low Level Output Current: 8 mA
Output Type: CMOS
Product Type: Inverters
Propagation Delay Time: 12 ns
Series: SN74AHC14
Factory Pack Quantity: 90
Subcategory: Logic ICs
Unit Weight: 57.200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99

SN74AHC14/SN74AHC14-Q1 Hex Schmitt Inverters

Texas Instruments SN74AHC14/SN74AHC14-Q1 6-Channel Hex Schmitt Inverters contain six independent inverters. These devices perform the Boolean function Y = A. These devices have an operating range of 2V to 5.5V. Each circuit functions as an independent inverter. However, because of the Schmitt-Trigger action, the inverters have different input threshold levels for positive-going (VT+) and negative-going (VT–) signals. Devices are available in various packages (SSOP-14, PDIP-14, SO-14, TSSOP-14, TVSOP-14, VQFN-14, and WQFN-14). The Texas Instruments SN74AHC14-Q1 devices are AEC-Q100 qualified for automotive applications.