SN74AHC32DGVR

Texas Instruments
595-SN74AHC32DGVR
SN74AHC32DGVR

Mfr.:

Description:
Logic Gates Quad 2-Input Pos

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logic Gates
RoHS:  
OR
4 Gate
AHC
8 Input
TVSOP-14
4 Output
8 mA
- 8 mA
5.3 ns
2 V
5.5 V
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Height: 1.05 mm
Input Type: CMOS
Length: 3.6 mm
Logic Type: 2-Input OR
Operating Supply Current: 20 uA
Output Type: CMOS
Peak Solder Temperature: + 260 C
Pin Count: 14
Product: Single-Function Gates
Product Type: Logic Gates
Series: SN74AHC32
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Width: 4.4 mm
Unit Weight: 41.800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SN74AHC32/SN74AHC32-Q1 2-Input Positive-OR Gates

Texas Instruments SN74AHC32/SN74AHC32-Q1 Quad 2-Input Positive-OR Gates are quadruple 2-input positive-OR gates. These devices have an operating range of 2V to 5.5V. These devices perform the Boolean function Y = A × B or Y = A + B in positive logic. Devices are available in various packages (SSOP-14, TVSOP-14, SOIC-14, PDIP-14, SO-14, TSSOP-14, VQFN-14, and WQFN-14). The Texas Instruments SN74AHC32-Q1 devices are AEC-Q100 qualified for automotive applications.

In Stock: 808

Stock:
808 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$0.44 $0.44
$0.304 $3.04
$0.271 $6.78
$0.235 $23.50
$0.217 $54.25
$0.207 $103.50
$0.199 $199.00
Full Reel (Order in multiples of 2000)
$0.191 $382.00
$0.186 $744.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩