SN74AHCT139QPWRQ1

Texas Instruments
595-SN74AHCT139QPRQ1
SN74AHCT139QPWRQ1

Mfr.:

Description:
Encoders, Decoders, Multiplexers & Demultiplexers Automotive dual 2-li ne to 4-line decode

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Encoders, Decoders, Multiplexers & Demultiplexers
RoHS:  
Decoders / Demultiplexers
AHCT
TSSOP-16
5 ns, 6.5 ns
4.5 V
5.5 V
SMD/SMT
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Logic Type: CMOS, TTL-Compatible CMOS
Number of Circuits: 2 Circuit
Product Type: Encoders, Decoders, Multiplexers & Demultiplexers
Series: SN74AHCT139
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SN74AHCT139/SN74AHCT139-Q1 Decoders/Demultiplexers

Texas Instruments SN74AHCT139/SN74AHCT139-Q1 2-to-4-Line Decoders/Demultiplexers are designed for 4.5V to 5.5V VCC operation. These devices are intended for high-performance data routing or memory decoding applications requiring very short propagation delay times. These decoders can be used to minimize the effects of system decoding in high-performance memory systems. When used with high-speed memories utilizing a fast enable circuit, the enable time of the memory and the delay times of these decoders are usually less than the typical access time. This reduction means that the effective system delay introduced by the decoders is negligible.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
26 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$0.67 $0.67
$0.469 $4.69
$0.421 $10.53
$0.368 $36.80
$0.342 $85.50
$0.327 $163.50
$0.314 $314.00
Full Reel (Order in multiples of 3000)
$0.30 $900.00
$0.292 $1,752.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩