SN74AHCT1G04DCKT

595-SN74AHCT1G04DCKT
SN74AHCT1G04DCKT

Mfr.:

Description:
Inverters SINGLE INVERTER GATE

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Inverters
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
1 Circuit
AHCT
Inverting
SC70-5
5.5 V
4.5 V
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
High Level Output Current: - 8 mA
Low Level Output Current: 8 mA
Pin Count: 5
Product Type: Inverters
Series: SN74AHCT1G04
Factory Pack Quantity: 250
Subcategory: Logic ICs
Unit Weight: 20 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$0.15
Min:
1

Similar Product

Texas Instruments SN74AHCT1G04DCKR
Texas Instruments
Inverters Single A 595-SN74AHC T1G04DCKT A 595-SN7 A 595-SN74AHCT1G04DCKT