SN74AHCT86BQAR

Texas Instruments
595-SN74AHCT86BQAR
SN74AHCT86BQAR

Mfr.:

Description:
Logic Gates 4-ch 2-input 4.5-V t o 5.5-V XOR (exclu

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,659

Stock:
2,659 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.511 $0.51
$0.361 $3.61
$0.322 $8.05
$0.28 $28.00
$0.261 $65.25
$0.248 $124.00
$0.238 $238.00
Full Reel (Order in multiples of 3000)
$0.226 $678.00
$0.219 $1,314.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logic Gates
RoHS:  
XOR
4 Gate
AHCT
8 Input
WQFN-14
4 Output
8 mA
- 8 mA
4.5 V
5.5 V
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Output Voltage: 0 V to 5.5 V
Product: Single-Function Gates
Product Type: Logic Gates
Series: SN74AHCT86
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542319000
MXHTS:
8542399999
ECCN:
EAR99

SN74AHCT86 Quad 2-Input Exclusive OR Gates

Texas Instruments SN74AHCT86 2-Input Exclusive OR Gates are quadruple 2-input exclusive-OR gates. These devices perform the Boolean function Y = A × B or Y = AB + A B in positive logic. The Texas Instruments SN74AHCT86 has inputs that are TTL-voltage compatible, which allows up translation from 3.3V to 5V.