SN74ALS259N

Texas Instruments
595-SN74ALS259N
SN74ALS259N

Mfr.:

Description:
Latches Octal Addressable La tches

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 133

Stock:
133 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$5.02 $5.02
$3.83 $38.30
$3.52 $88.00
$3.19 $319.00
$3.02 $755.00
$2.94 $1,470.00
$2.86 $2,860.00
$2.78 $6,950.00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Latches
RoHS:  
Serial In/Parallel Out (SIPO) Shift Register
ALS
1 Circuit
1 Line
PDIP-16
Non-Inverting
19 ns
32 mA
- 400 uA
4.5 V
5.5 V
0 C
+ 70 C
Tube
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Mounting Style: Through Hole
Number of Channels: 8 Channel
Number of Input Lines: 3 Line
Operating Supply Current: 22 mA
Product Type: Latches
Series: SN74ALS259
Factory Pack Quantity: 25
Subcategory: Logic ICs
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99