SN74ALVCH162601DL

Texas Instruments
595-SNALVCH162601DL
SN74ALVCH162601DL

Mfr.:

Description:
Universal Bus Functions Tri-State 16-Bit A 5 95-SN74ALVCH16260LR A 595-SN74ALVCH16260LR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 540   Multiples: 20
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.58 $853.20
$1.54 $1,540.00
$1.49 $3,725.00
$1.47 $7,350.00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Universal Bus Functions
RoHS:  
ALVCH
CMOS
18 Channel
SSOP-56
3.6 V
1.65 V
6.3 ns
- 40 C
+ 85 C
1 Circuit
Tube
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
High Level Output Current: - 24 mA
Low Level Output Current: 24 mA
Mounting Style: SMD/SMT
Output Type: 3-State
Product Type: Universal Bus Functions
Series: SN74ALVCH162601
Factory Pack Quantity: 20
Subcategory: Logic ICs
Supply Current - Max: 40 uA
Unit Weight: 690 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99

FEATURED PRODUCTS
TEXAS INSTRUMENTS