SN74AUC2G53DCTR

Texas Instruments
595-SN74AUC2G53DCTR
SN74AUC2G53DCTR

Mfr.:

Description:
Analogue Switch ICs Single Pole Double- Throw Analog Sw

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,483

Stock:
4,483
Can Dispatch Immediately
On Order:
3,000
Expected 2026/03/16
3,000
Expected 2026/03/17
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.78 $0.78
$0.556 $5.56
$0.50 $12.50
$0.438 $43.80
$0.409 $102.25
$0.391 $195.50
$0.387 $387.00
Full Reel (Order in multiples of 3000)
$0.329 $987.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analogue Switch ICs
RoHS:  
SMD/SMT
SM-8
1 Channel
1 x SPDT
15 Ohms
800 mV
2.7 V
2.2 ns
2.3 ns
- 40 C
+ 85 C
SN74AUC2G53
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Product Type: Analog Switch ICs
Factory Pack Quantity: 3000
Subcategory: Switch ICs
Supply Current - Max: 10 uA
Supply Type: Single Supply
Switch Continuous Current: 100 mA
Unit Weight: 23.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99