SN74AUP1G125DSFR

Texas Instruments
595-SN74AUP1G125DSFR
SN74AUP1G125DSFR

Mfr.:

Description:
Buffers & Line Drivers Low-Pwr Sgl Bus Buff er Gate

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,533

Stock:
3,533
Can Dispatch Immediately
On Order:
5,000
Expected 2026/04/24
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.461 $0.46
$0.321 $3.21
$0.286 $7.15
$0.249 $24.90
$0.23 $57.50
$0.22 $110.00
$0.212 $212.00
Full Reel (Order in multiples of 5000)
$0.194 $970.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Buffers & Line Drivers
RoHS:  
SN74AUP1G125
SMD/SMT
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: CN
Country of Diffusion: DE
Country of Origin: CN
High Level Output Current: - 4 mA
Logic Family: AUP
Logic Type: True
Low Level Output Current: 4 mA
Number of Channels: 1 Channel
Number of Input Lines: 1 Input
Number of Output Lines: 1 Output
Operating Supply Current: 900 nA
Output Type: 3-State
Package/Case: SON-6
Polarity: Inverting, Non-Inverting
Product Type: Buffers & Line Drivers
Propagation Delay Time: 4.8 ns
Quiescent Current: 500 nA
Factory Pack Quantity: 5000
Subcategory: Logic ICs
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 800 mV
Tradename: NanoStar
Unit Weight: 1 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
85423999
ECCN:
EAR99

SN74AUP1G125 Low-Power Single Bus Buffer Gates

Texas Instruments SN74AUP1G125 Low-Power Single Bus Buffer Gates offer a single-line driver with a 3-state output. When the output-enable (OE) input goes high, the output is disabled. The Input-Disable feature allows floating input conditions, while the Ioff supports partial-power-down mode operation. The high-impedance state is guaranteed during power up or power down only if the OE is tied to VCC through a pull-up resistor. The current-sinking capability of the driver determines the minimum value of the resistor.

SN74AUP1Gxx Low Power Logic ICs

Texas Instruments SN74AUP1Gxx Low Power Logic offers very low power consumption, high battery life and is ideal for portable applications. Features include excellent signal integrity, input hysteresis (250mV typ at 3.3V) allows for slow input transition, operating VCC of 0.8V to 3.6V (optimized at 3.3V), best in class for speed-power optimization, balanced drive, 3.6V I/O tolerant, Ioff spec for partial power down, and ESD protection. Typical applications can include active noise cancellation (ANC), barcode scanner, blood pressure monitor, CPAP machine, e-Book, embedded PC, fingerprint biometrics, network-attached storage (NAS), server motherboard and PSU, TV: high-definition (HDTV), LCD, and digital, video communications system, wireless data access card, and x-ray.