SN74AUP1T04DCKR

Texas Instruments
595-SN74AUP1T04DCKR
SN74AUP1T04DCKR

Mfr.:

Description:
Inverters Low Pwr 1.8/2.5/3.3 Vin 3.3V CMOS Out

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Inverters
RoHS:  
1 Circuit
AUP
True
SC70-5
3.6 V
2.3 V
- 40 C
+ 85 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
High Level Output Current: - 4 mA
Low Level Output Current: 4 mA
Pin Count: 5
Product Type: Inverters
Propagation Delay Time: 2.3 ns
Series: SN74AUP1T04
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Unit Weight: 20 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

In Stock: 6,487

Stock:
6,487 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$0.30 $0.30
$0.209 $2.09
$0.186 $4.65
$0.16 $16.00
$0.148 $37.00
$0.14 $70.00
$0.134 $134.00
Full Reel (Order in multiples of 3000)
$0.126 $378.00
$0.122 $732.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩