SN74AUP1T58DBVR

Texas Instruments
595-SN74AUP1T58DBVR
SN74AUP1T58DBVR

Mfr.:

Description:
Translation - Voltage Levels Single-Supply Voltag e Translator

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Translation - Voltage Levels
RoHS:  
Voltage Level Translator
SOT-23-6
3.6 V
800 mV
SN74AUP1T58
10 ns
- 40 C
+ 85 C
SMD/SMT
AUP
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Type: CMOS
Operating Supply Current: 900 nA
Output Type: CMOS
Product Type: Translation - Voltage Levels
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Unit Weight: 6.500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 2,402

Stock:
2,402 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 2402 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$0.58 $0.58
$0.406 $4.06
$0.364 $9.10
$0.317 $31.70
$0.295 $73.75
$0.281 $140.50
$0.27 $270.00
Full Reel (Order in multiples of 3000)
$0.255 $765.00
$0.252 $1,512.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩