SN74AVC4T774BQBR

Texas Instruments
595-SN74AVC4T774BQBR
SN74AVC4T774BQBR

Mfr.:

Description:
Bus Transceivers Four-bit dual-supply bus transceiver wit

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,664

Stock:
1,664 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.44 $2.44
$1.57 $15.70
$1.41 $35.25
$1.16 $116.00
$1.09 $272.50
$0.956 $478.00
$0.833 $833.00
Full Reel (Order in multiples of 3000)
$0.757 $2,271.00
$0.721 $4,326.00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Bus Transceivers
RoHS:  
3-State
AVC
WQFN-16
CMOS
CMOS
12 mA
- 12 mA
1.1 V
3.6 V
- 40 C
+ 125 C
Reel
Cut Tape
Brand: Texas Instruments
Mounting Style: SMD/SMT
Number of Channels: 4 Channel
Number of Input Lines: 4 Input
Product: Bus Transceivers
Product Type: Bus Transceivers
Series: SN74AVC4T774
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
USHTS:
8542390090
TARIC:
8542319000
MXHTS:
8542399999
ECCN:
EAR99

SN74AVC4T774/SN74AVC4T774-Q1 Bus Transceiver

Texas Instruments SN74AVC4T774/SN74AVC4T774-Q1 Dual-Supply Bus Transceiver uses two separate configurable power-supply rails. The A port is designed to track VCCA. VCCA accepts any supply voltage from 1.2V to 3.6V. The B port is designed to track VCCB. VCCB accepts any supply voltage from 1.2 to 3.6V. The SN74AVC4T774/SN74AVC4T774-Q1 is optimized to operate with VCCA/VCCB set at 1.4V to 3.6V. It is operational with VCCA/VCCB as low as 1.2V. This feature allows universal low-voltage bi-directional translation between any of the 1.2V, 1.5V, 1.8V, 2.5V, and 3.3V voltage nodes.