SN74FB1650PCA

Texas Instruments
595-SN74FB1650PCA
SN74FB1650PCA

Mfr.:

Description:
Bus Transceivers 18-Bit TTL/BTL Univ Storage Transceiver

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Bus Transceivers
RoHS:  
3-State/Open Collector
FB
2 Circuit
8.6 ns
HLQFP-100
TTL
BTL
100 mA
- 3 mA
4.5 V
5.5 V
0 C
+ 70 C
Tray
Brand: Texas Instruments
Function: Universal Bus Transceiver
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 18 Channel
Polarity: Inverting
Product: Buffer Type Transceivers
Product Type: Bus Transceivers
Series: SN74FB1650
Factory Pack Quantity: 90
Subcategory: Logic ICs
Supply Current - Max: 120 mA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390010
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 90   Multiples: 90
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$25.27 $2,274.30
$24.48 $6,609.60
$24.39 $13,170.60
900 Quote