SN74GTL2007PWR

Texas Instruments
595-SN74GTL2007PWR
SN74GTL2007PWR

Mfr.:

Description:
Translation - Voltage Levels 12-Bit GTL-/GTL/GTL+ to LVTTL Translator A 595-SN74GTL2007PW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Translation - Voltage Levels
RoHS:  
GTL/GTL+/GTL- to LVTTL or LVTTL to GTL/GTL+/GTL-
Voltage Level Translator
TSSOP-28
3.6 V
3 V
SN74GTL2007
10 ns
- 40 C
+ 85 C
SMD/SMT
GTL
Reel
Brand: Texas Instruments
Operating Supply Current: 12 mA
Product Type: Translation - Voltage Levels
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Unit Weight: 117.500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
39 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 2000   Multiples: 2000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
$1.26 $2,520.00