SN74HC14QDRQ1

Texas Instruments
595-SN74HC14QDRQ1
SN74HC14QDRQ1

Mfr.:

Description:
Inverters Auto Cat Hex Schmitt Trigger Inverters A A 595-SN74HC14QDRG4Q1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,596

Stock:
1,596
Can Dispatch Immediately
On Order:
4,900
Expected 2026/04/23
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.87 $0.87
$0.621 $6.21
$0.561 $14.03
$0.492 $49.20
$0.455 $113.75
$0.399 $199.50
$0.359 $359.00
Full Reel (Order in multiples of 2500)
$0.28 $700.00
$0.272 $1,360.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$0.73
Min:
1

Similar Product

Texas Instruments SN74HC14QDRG4Q1
Texas Instruments
Inverters Hex Schmitt-Trigger Inverters A 595-SN74 A 595-SN74HC14QDRQ1

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Inverters
RoHS:  
6 Circuit
HC
CMOS
SOIC-14
6 V
2 V
- 40 C
+ 125 C
SMD/SMT
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
High Level Output Current: - 4 mA
Input Type: Schmitt Trigger
Low Level Output Current: 4 mA
Output Type: CMOS
Product Type: Inverters
Propagation Delay Time: 21 ns
Series: SN74HC14
Factory Pack Quantity: 2500
Subcategory: Logic ICs
Unit Weight: 122.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542399999
ECCN:
EAR99