SN74HC20PWE4

595-SN74HC20PWE4
SN74HC20PWE4

Mfr.:

Description:
Logic Gates Dual 4-input Positive-NAND gates

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Texas Instruments SN74HC20PW
Texas Instruments
Logic Gates Dual 4-input Positive-NAND gates
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logic Gates
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
NAND
2 Gate
HC
4 Input
TSSOP-14
1 Output
5.2 mA
- 5.2 mA
28 ns
2 V
6 V
- 40 C
+ 85 C
SMD/SMT
Tube
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Logic Type: 4-Input NAND
Product: Single-Function Gates
Product Type: Logic Gates
Series: SN74HC20
Factory Pack Quantity: 90
Subcategory: Logic ICs
Unit Weight: 57.200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.

For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.

Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).

"E" = RoHS-compliant

"G" = Green (RoHS-compliant and no Br/Sb)

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-9

CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99

SN74HC20 Dual 4-Input NAND Gates

Texas Instruments SN74HC20 Dual 4-Input NAND Gates contain two independent 4-input NAND gates. Each gate performs the Boolean function Y = /A ● /B ● /C ● /D in positive logic. The Texas Instruments SN74HC20 devices have a wide operating voltage range of 2V to 6V and a broad operating temperature range of -40°C to +85°C.