SN74HC244AN

Texas Instruments
595-SN74HC244AN
SN74HC244AN

Mfr.:

Description:
Buffers & Line Drivers A 595-SN74HC244ANSR A 595-SN74HC244ANSR A 595-SN74HC244ANSR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Buffers & Line Drivers
RoHS:  
HC
8 Input
8 Output
Non-Inverting
PDIP-20
- 7.8 mA
7.8 mA
8 uA
2 V
6 V
80 uA
- 40 C
+ 85 C
Through Hole
Tube
Brand: Texas Instruments
Number of Channels: 8 Channel
Output Type: 3-State
Pin Count: 20
Product Type: Buffers & Line Drivers
Factory Pack Quantity: 20
Subcategory: Logic ICs
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 932

Stock:
932 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.17 $1.17
$0.782 $7.82
$0.729 $14.58
$0.675 $67.50
$0.63 $163.80
$0.606 $303.00
$0.585 $585.00
$0.562 $1,405.00
$0.55 $2,750.00

Similar Product

Texas Instruments SN74HC244ANSR
Texas Instruments
Buffers & Line Drivers Octal Buffers And Li ne Drivers
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.