SN74HCS14QDRQ1

Texas Instruments
595-SN74HCS14QDRQ1
SN74HCS14QDRQ1

Mfr.:

Description:
Buffers & Line Drivers Automotive 6-ch 2-V to 6-V low power in

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5,615

Stock:
5,615 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.60 $0.60
$0.426 $4.26
$0.383 $9.58
$0.334 $33.40
$0.311 $77.75
$0.297 $148.50
$0.29 $290.00
Full Reel (Order in multiples of 2500)
$0.272 $680.00
$0.264 $1,320.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Buffers & Line Drivers
RoHS:  
HCS
6 Input
6 Output
Inverting
SOIC-14
- 7.8 mA
7.8 mA
100 nA
2 V
6 V
2 uA
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Number of Channels: 6 Channel
Product Type: Buffers & Line Drivers
Propagation Delay Time: 5 ns, 6 ns, 15 ns
Series: SN74HCS14
Factory Pack Quantity: 2500
Subcategory: Logic ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
USHTS:
8542390090
TARIC:
8542399000
ECCN:
EAR99

SN74HCS14/SN74HCS14-Q1 Hex Inverter

Texas Instruments SN74HCS14/SN74HCS14-Q1 Hex Inverter contains six independent Inverter with Schmitt-trigger inputs. Each gate performs the Boolean function Y = A in positive logic. The SN74HCS14-Q1 devices are AEC-Q100 qualified for automotive applications.