SN74HCS240QWRKSRQ1

Texas Instruments
595-74HCS240QWRKSRQ1
SN74HCS240QWRKSRQ1

Mfr.:

Description:
Buffers & Line Drivers Automotive octal buf fers and line drive

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,391

Stock:
2,391 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.73 $0.73
$0.518 $5.18
$0.464 $11.60
$0.407 $40.70
$0.379 $94.75
$0.362 $181.00
$0.333 $333.00
Full Reel (Order in multiples of 3000)
$0.333 $999.00
$0.324 $1,944.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Buffers & Line Drivers
RoHS:  
HCS
8 Input
8 Output
Inverting
VQFN-20
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Product Type: Buffers & Line Drivers
Series: SN74HCS240
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

SN74HCS240/SN74HCS240-Q1 Buffers & Drivers

Texas Instruments SN74HCS240/SN74HCS240-Q1 Octal Buffers and Line Drivers contain eight independent inverting line drivers with 3-state outputs and Schmitt-trigger inputs. Each channel performs the Boolean function Y = A in positive logic. The channels are grouped in sets of four, with one OE pin controlling each set. The outputs of the Texas Instruments SN74HCS240 can be put into a hi-Z state by applying a high on the associated OE pin.