SN74HCS273QPWRQ1

Texas Instruments
595-SN74HCS273QPWRQ1
SN74HCS273QPWRQ1

Mfr.:

Description:
Flip-Flops Automotive octal D-t ype flip-flops with

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Flip-Flops
RoHS:  
Octal D-type
HCS
8 Circuit
Push-Pull
TSSOP-20
Schmitt-Trigger
29.1 ns
- 20 uA
20 uA
2 V
6 V
SMD/SMT
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Maximum Clock Frequency: 135 MHz
Number of Input Lines: 8
Number of Output Lines: 8 Output
Product Type: Flip Flops
Series: SN74HCS273
Factory Pack Quantity: 2000
Subcategory: Logic ICs
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
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SN74HCS273/SN74HCS273-Q1 Octal D-Type Flip-Flops

Texas Instruments SN74HCS273/SN74HCS273-Q1 Octal D-Type Flip-Flops are octal positive-edge-triggered D-type flip-flops with Schmitt-trigger inputs, shared direct active low clear (CLR) input, and clock (CLK). The Texas Instruments SN74HCS273-Q1 devices are AEC-Q100 qualified for automotive applications.

In Stock: 3,533

Stock:
3,533 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$0.861 $0.86
$0.613 $6.13
$0.554 $13.85
$0.486 $48.60
$0.454 $113.50
$0.434 $217.00
$0.418 $418.00
Full Reel (Order in multiples of 2000)
$0.386 $772.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩