SN74HCS573DGSR

Texas Instruments
595-SN74HCS573DGSR
SN74HCS573DGSR

Mfr.:

Description:
Latches Octal transparent D- type latches with t

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Latches
RoHS:  
CMOS
HCS
8 Line
VSSOP-20
24.5 ns
7.8 mA
- 7.8 mA
2 V
6 V
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Number of Channels: 8 Channel
Number of Input Lines: 8 Line
Operating Supply Current: 100 nA
Product Type: Latches
Series: SN74HCS573
Factory Pack Quantity: 5000
Subcategory: Logic ICs
Supply Current - Max: 2 uA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SN74HCS573/SN74HCS573-Q1 Octal D-Type Latch

Texas Instruments SN74HCS573/SN74HCS573-Q1 Octal Transparent D-Type Latch contains eight D-type latches. All inputs include Schmitt-trigger architecture. All channels share a latch enable (LE) input and output-enable (OE) input. The Texas Instruments SN74HCS573/SN74HCS573-Q1 has a flow-through pinout that allows easier bus routing.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
5,000
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$0.54 $0.54
$0.383 $3.83
$0.343 $8.58
$0.299 $29.90
$0.278 $69.50
$0.265 $132.50
$0.254 $254.00
$0.243 $607.50
Full Reel (Order in multiples of 5000)
$0.236 $1,180.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩