SN74HCT373DW

595-SN74HCT373DW
SN74HCT373DW

Mfr.:

Description:
Latches Tri-St Octal D-Type

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 563

Stock:
563 Can Dispatch Immediately
Quantities greater than 563 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.12 $1.12
$0.809 $8.09
$0.732 $18.30
$0.647 $64.70
$0.605 $151.25
$0.58 $290.00
$0.561 $561.00
$0.541 $2,705.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$0.80
Min:
1

Similar Product

Texas Instruments SN74HCT373DWR
Texas Instruments
Latches Tri-St Octal D-Type A 595-SN74HCT373DW A A 595-SN74HCT373DW

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Latches
RoHS:  
True
HCT
8 Circuit
8 Line
SOIC-20
Non-Inverting
21 ns
8 uA
6 mA
- 6 mA
4.5 V
5.5 V
- 40 C
+ 85 C
Tube
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Mounting Style: SMD/SMT
Number of Channels: 8 Channel
Number of Input Lines: 9 Line
Operating Supply Current: 80 uA
Product Type: Latches
Series: SN74HCT373
Factory Pack Quantity: 25
Subcategory: Logic ICs
Unit Weight: 500.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99