SN74LV245ADGSR

Texas Instruments
595-SN74LV245ADGSR
SN74LV245ADGSR

Mfr.:

Description:
Bus Transceivers Octal bus transceive rs with tri-state o

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Bus Transceivers
RoHS:  
CMOS
LV
2 Circuit
VSSOP-20
TTL
8 mA
- 8 mA
2 V
5.5 V
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Number of Channels: 8 Channel
Product: Octal Bus Transceivers
Product Type: Bus Transceivers
Series: SN74LV245A
Factory Pack Quantity: 5000
Subcategory: Logic ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SN74LV245A Octal Bus Transceivers

Texas Instruments SN74LV245A Octal Bus Transceivers are designed for asynchronous two-way communication between data buses. These parts operate from 2 to 5.5V VCC operation. The control-function implementation minimizes external timing requirements. The Texas Instruments SN74LVT245A devices allow data transmission from the A bus to the B bus or from the B bus to the A bus, depending on the logic level at the direction–control (DIR) input. The output-enable (OE) input can be used to disable the device so that the buses are effectively isolated.

In Stock: 3,013

Stock:
3,013 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$0.52 $0.52
$0.365 $3.65
$0.326 $8.15
$0.281 $28.10
$0.259 $64.75
$0.247 $123.50
$0.236 $236.00
$0.223 $557.50
Full Reel (Order in multiples of 5000)
$0.183 $915.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩