SN74LV4040ARGYR

Texas Instruments
595-SN74LV4040ARGYR
SN74LV4040ARGYR

Mfr.:

Description:
Counter ICs 12-Bit Async Binary

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,171

Stock:
1,171 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.33 $1.33
$0.965 $9.65
$0.876 $21.90
$0.776 $77.60
$0.727 $181.75
$0.709 $354.50
Full Reel (Order in multiples of 3000)
$0.645 $1,935.00
$0.632 $3,792.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Counter ICs
RoHS:  
SMD/SMT
VQFN-16
Binary
LV-A
12 bit
Up
2 V to 5.5 V
- 40 C
+ 85 C
SN74LV4040A
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: MY
Country of Diffusion: US
Country of Origin: MY
Moisture Sensitive: Yes
Product Type: Counter ICs
Factory Pack Quantity: 3000
Subcategory: Counter ICs
Unit Weight: 37.200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99

SN74LV4040x 12-Bit Asynchronous Binary Counters

Texas Instruments SN74LV4040x 12-Bit Asynchronous Binary Counters that have the outputs of all stages available externally. A high level at the clear (CLR) input asynchronously clears the counter and resets all outputs low. The count is advanced on a high-to-low transition at the clock (CLK) input. Applications include time-delay circuits, counter controls, and frequency-dividing circuits.