SN74LV4T08BQAR

Texas Instruments
595-SN74LV4T08BQAR
SN74LV4T08BQAR

Mfr.:

Description:
Logic Gates 1.8-V to 5.5-V singl e power supply quad

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logic Gates
RoHS:  
AND
1 Gate
LV
2 Input
WQFN-14
1 Output
1.6 V
5.5 V
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Logic Type: 2-Input AND
Output Current: 15 mA
Output Voltage: 0 V
Product: Single-Function Gates
Product Type: Logic Gates
Series: SN74LV4T08
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SN74LV4T08/SN74LV4T08-Q1 Quad AND Gate

Texas Instruments SN74LV4T08/SN74LV4T08-Q1 Quad AND Gate contains four independent 2-input AND Gates with Schmitt-trigger inputs. Each gate performs the Boolean function Y = A ● B in positive logic. The output level is referenced to the supply voltage (VCC) and supports 1.8V, 2.5V, 3.3V, and 5V CMOS levels.

In Stock: 1,865

Stock:
1,865 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$0.961 $0.96
$0.67 $6.70
$0.601 $15.03
$0.526 $52.60
$0.49 $122.50
$0.468 $234.00
$0.449 $449.00
Full Reel (Order in multiples of 3000)
$0.409 $1,227.00
$0.406 $2,436.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩