SN74LV8T138MPWREP

Texas Instruments
595-74LV8T138MPWREP
SN74LV8T138MPWREP

Mfr.:

Description:
Encoders, Decoders, Multiplexers & Demultiplexers

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,921

Stock:
2,921 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$3.63 $3.63
$2.47 $24.70
$2.27 $56.75
$1.97 $197.00
$1.85 $462.50
$1.62 $810.00
$1.34 $1,340.00
Full Reel (Order in multiples of 3000)
$1.26 $3,780.00
$1.24 $7,440.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Encoders, Decoders, Multiplexers & Demultiplexers
RoHS:  
Decoders/Demultiplexers
LV
3 Input
8 Output
TSSOP-16
40.5 ns
1.65 V
5.5 V
SMD/SMT
- 55 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: MY
Country of Diffusion: US
Country of Origin: MY
Development Kit: 14-24-LOGIC-EVM, 14-24-NL-LOGIC-EVM
Logic Type: CMOS
Number of Circuits: 8 Circuit
Product Type: Encoders, Decoders, Multiplexers & Demultiplexers
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542390090
TARIC:
8542319000
MXHTS:
8542399999
ECCN:
EAR99

SN74LV8T138-EP 3-to-8 Line Decoder/Demultiplexer

Texas Instruments SN74LV8T138-EP 3-to-8 Line Decoder/Demultiplexer with two active low output strobes (G1 and G0) and one standard output strobe (G2). The outputs are all forced into the high state when the outputs are gated by any of the strobe inputs. When the outputs are not disabled by the strobe inputs, only the selected output is low, while all others are high. The output level supports 1.8V, 2.5V, 3.3V, and 5V CMOS levels and references the supply voltage (VCC).