SN74LV8T157MPWREP

Texas Instruments
595-74LV8T157MPWREP
SN74LV8T157MPWREP

Mfr.:

Description:
Encoders, Decoders, Multiplexers & Demultiplexers

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,700

Stock:
2,700 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$3.63 $3.63
$2.47 $24.70
$2.27 $56.75
$1.97 $197.00
$1.85 $462.50
$1.62 $810.00
$1.34 $1,340.00
Full Reel (Order in multiples of 3000)
$1.26 $3,780.00
$1.24 $7,440.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Encoders, Decoders, Multiplexers & Demultiplexers
RoHS:  
Data Selectors/Multiplexers
LV
4 Input
4 Output
TSSOP-16
38.5 ns
1.65 V
5.5 V
SMD/SMT
- 55 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: 14-24-LOGIC-EVM, 14-24-NL-LOGIC-EVM
Logic Type: CMOS
Number of Circuits: 4 Circuit
Product Type: Encoders, Decoders, Multiplexers & Demultiplexers
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542390090
TARIC:
8542319000
MXHTS:
8542399999
ECCN:
EAR99

SN74LV8T157-EP Data Selectors/Multiplexers

Texas Instruments SN74LV8T157-EP Data Selectors/Multiplexers contain four data selectors/multiplexers to select one of two data sources. The same address controls all channels, select strobe (G) input and (A/B) input. A high level at the strobe terminal forces all outputs low. The Texas Instruments SN74LV8T157-EP devices have gold bond wires, a temperature range of –55 to +105°C, and an SnPb lead finish.