SN74LVC863ADW

Texas Instruments
595-SN74LVC863ADW
SN74LVC863ADW

Mfr.:

Description:
Bus Transceivers 9bit Bus A 595-SN74L VC863APWR A 595-SN7 A 595-SN74LVC863APWR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Bus Transceivers
RoHS:  
3-State
LVC
1 Circuit
6.8 ns
SOIC-24
TTL/CMOS
LVTTL
24 mA
- 24 mA
2 V
3.6 V
- 40 C
+ 85 C
SMD/SMT
Tube
Brand: Texas Instruments
Function: Asynchronous communication between data buses
Number of Channels: 9 Channel
Polarity: Non-Inverting
Product: Standard Transceivers
Product Type: Bus Transceivers
Series: SN74LVC863A
Factory Pack Quantity: 25
Subcategory: Logic ICs
Supply Current - Max: 10 uA
Unit Weight: 624.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
39 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 550   Multiples: 25
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.78 $979.00
$1.76 $1,760.00
$1.74 $4,350.00
$1.73 $8,650.00

Similar Product

Texas Instruments SN74LVC863APWR
Texas Instruments
Bus Transceivers 9bit Bus A 595-SN74L VC863ADW A 595-SN74 A 595-SN74LVC863ADW