SN74LVT244ADW

Not Assigned
SN74LVT244ADW

Mfr.:

Description:
Buffers & Line Drivers 3.3-V ABT Octal Buffers/Drivers With 3-State Outputs 20-SOIC -40 to 85

Lifecycle:
Obsolete

Availability

Stock:
Not Available

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Buffers & Line Drivers
LVT
8 Input
8 Output
Non-Inverting
SOIC-20
- 32 mA
64 mA
2.7 V
3.6 V
- 40 C
+ 85 C
SMD/SMT
Brand: Texas Instruments
Logic Type: Buffer and Driver
Number of Channels: 8 Channel
Output Type: 3-State
Product Type: Buffers & Line Drivers
Propagation Delay Time: 2.5 ns at 3.3 V
Series: SN74LVT244A
Subcategory: Logic ICs
Unit Weight: 537.300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000