SN74LVT8996PWR

Texas Instruments
595-SN74LVT8996PWR
SN74LVT8996PWR

Mfr.:

Description:
Specialty Function Logic 3.3V 10-Bit Add Port Multi-Add Tap Trncv A 595-SN74LVT8996PW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,108

Stock:
3,108 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$16.40 $16.40
$12.98 $129.80
$12.12 $303.00
$11.18 $1,118.00
$10.73 $2,682.50
$10.47 $5,235.00
$10.25 $10,250.00
Full Reel (Order in multiples of 2000)
$10.25 $20,500.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$18.61
Min:
1

Similar Product

Texas Instruments SN74LVT8996PW
Texas Instruments
Specialty Function Logic 3.3V 10-Bit Add Port Multi-Add Tap Trncv A 595-SN74LVT8996PWR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Specialty Function Logic
RoHS:  
Boundry Scan JTAG Logic
SN74LVT8996
- 40 C
+ 85 C
TSSOP-24
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Mounting Style: SMD/SMT
Product Type: Specialty Function Logic
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2.7 V
Unit Weight: 89.500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99

FEATURED PRODUCTS
TEXAS INSTRUMENTS