SN74LVTH16240DLR

Texas Instruments
595-SN74LVTH16240DLR
SN74LVTH16240DLR

Mfr.:

Description:
Buffers & Line Drivers 3.3V ABT 16-Bit Buff /Drv W/3-St Otpt A A 595-SN74LVTH16240DL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Buffers & Line Drivers
RoHS:  
LVTH
16 Input
3 Output
Inverting
SSOP-48
- 32 mA
64 mA
5 mA
2.7 V
3.6 V
5 uA
- 40 C
+ 85 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Logic Type: Buffer and Driver
Number of Channels: 16 Channel
Output Type: 3-State
Pin Count: 48
Product Type: Buffers & Line Drivers
Propagation Delay Time: 2.7 ns at 3.3 V
Series: SN74LVTH16240
Factory Pack Quantity: 1000
Subcategory: Logic ICs
Unit Weight: 600.300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1,000

Stock:
1,000 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1000 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$1.76 $1.76
$1.29 $12.90
$1.17 $29.25
$1.05 $105.00
$0.982 $245.50
$0.944 $472.00
Full Reel (Order in multiples of 1000)
$0.868 $868.00
$0.859 $1,718.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$2.11
Min:
1

Similar Product

Texas Instruments SN74LVTH16240DL
Texas Instruments
Buffers & Line Drivers 3 St ABT 16-Bit A 59 5-SN74LVTH16240DLR A 595-SN74LVTH16240DLR