SN74S1053DBR

Texas Instruments
595-SN74S1053DBR
SN74S1053DBR

Mfr.:

Description:
Schottky Diodes & Rectifiers 16-Bit Schottky Barr ier Diode

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,355

Stock:
3,355 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 3355 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$4.76 $4.76
$4.75 $47.50
$4.38 $438.00
$3.90 $1,950.00
$3.47 $3,470.00
Full Reel (Order in multiples of 2000)
$3.47 $6,940.00
$3.45 $13,800.00
10,000 Quote
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Schottky Diodes & Rectifiers
RoHS:  
Schottky Diodes
SMD/SMT
SSOP-20
Array 16
Si
170 mA
7 V
1.05 V
1.2 A
5 uA
0 C
+ 70 C
SN74S1053
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Pd - Power Dissipation: 625 mW
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 2000
Subcategory: Diodes & Rectifiers
Unit Weight: 450 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99

FEATURED PRODUCTS
TEXAS INSTRUMENTS